Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $45.160 |
5+ | $41.890 |
10+ | $39.180 |
25+ | $36.160 |
50+ | $34.010 |
100+ | $32.430 |
250+ | $29.060 |
Price for:Each
Minimum: 1
Multiple: 1
$45.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoMW1B-A12R
Newark Part No.52AJ5424
Product RangeMW
Technical Datasheet
Product RangeMW
Panel Cutout Diameter22mm
Contact ConfigurationDPDT
Switch OperationMaintained
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourRed
Contact Current AC Max10A
Contact Voltage VAC110V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP66
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination Color-
Panel Cutout (H x W)-
Technical Specifications
Product Range
MW
Contact Configuration
DPDT
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
10A
Contact Current DC Max
8A
IP Rating
IP66
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (15-Jan-2019)
Panel Cutout Diameter
22mm
Switch Operation
Maintained
Actuator / Cap Colour
Red
Contact Voltage VAC
110V
Contact Voltage VDC
24V
IP Rating
IP66
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate