Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoNC1V-2100-25AA
Newark Part No.69R8311
Product RangeNC1V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.580 |
| 5+ | $36.640 |
| 10+ | $35.690 |
| 25+ | $33.820 |
| 50+ | $31.940 |
| 100+ | $30.070 |
| 250+ | $28.180 |
Price for:Each
Minimum: 1
Multiple: 1
$37.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoNC1V-2100-25AA
Newark Part No.69R8311
Product RangeNC1V Series
Technical Datasheet
Product RangeNC1V Series
Current Rating25A
No. of Poles2 Pole
Input Voltage VAC250V
Interrupting Capacity2.5kA
Trip Time240s
Dielectric Strength2kV
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
NC1V Series
No. of Poles
2 Pole
Interrupting Capacity
2.5kA
Dielectric Strength
2kV
Current Rating
25A
Input Voltage VAC
250V
Trip Time
240s
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate