40 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $30.080 |
| 5+ | $29.330 |
| 10+ | $28.570 |
| 25+ | $27.060 |
| 50+ | $25.570 |
| 100+ | $24.060 |
| 250+ | $22.560 |
Product Information
Product Overview
The RF1V-3A1B-D24 is a Force Guided Relay with DC coil. This RF1V-series force guided relay has 3NO-1NC Au-plated AgSnO₂ contacts. Contacts of a force guided relay are forced to open and close by a guide connected to the armature. Due to requirements of standard EN50205, a force guided relay has independent NO and NC contacts. If a NO contact welds, a NC contact will not close even when the relay coil is turned off (de-energized) and must maintain a gap of at least 0.5mm. Furthermore, if a NC contact welds, a NO contact will not close when the relay is turned on (energized) and must maintain a gap of at least 0.5mm.
- 8ms Fast response time
- 200m/s² High shock resistance
- -40 to 85°C Operating temperature range
Applications
Industrial, Lighting, Safety, Automation & Process Control
Technical Specifications
24VDC
RF1V Series
6A
250V
Silver Tin Oxide
CSA, UL
3PST-NO, SPST-NC
Through Hole
Solder
30V
-
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate