Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRF2V-1A1BK-D24
Newark Part No.63X8496
Product RangeRF2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.270 |
| 5+ | $36.350 |
| 10+ | $35.410 |
| 25+ | $33.540 |
| 50+ | $31.680 |
| 100+ | $29.830 |
| 250+ | $27.940 |
Price for:Each
Minimum: 1
Multiple: 1
$37.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRF2V-1A1BK-D24
Newark Part No.63X8496
Product RangeRF2 Series
Technical Datasheet
Contact ConfigurationSPST-NC, SPST-NO
Coil Voltage24VDC
Contact Current6A
Product RangeRF2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC125V
Contact MaterialSilver Nickel
Coil Resistance820ohm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPST-NC, SPST-NO
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
24VDC
Product Range
RF2 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
125V
Coil Resistance
820ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate