Print Page
214 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.330 |
| 5+ | $24.710 |
| 10+ | $24.070 |
| 25+ | $22.800 |
| 50+ | $21.540 |
| 100+ | $20.270 |
| 250+ | $19.000 |
Price for:Each
Minimum: 1
Multiple: 1
$25.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRR2P-UDC110V
Newark Part No.31B3283
Product RangeRR Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current10A
Product RangeRR Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance8.46kohm
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RR2P-UDC110V is a General-purpose Relay with non-latching coil. This relay has DPDT silver contacts and quick connect terminals. The RH series relay features a high reliability and long service life. It is ideal for socket mounting.
- 30mΩ Maximum (initial value) contact resistance
- 25ms Maximum operating time
- 0 to 6G Vibration resistance
- -30 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CE, CSA, UL
Coil Voltage
110VDC
Product Range
RR Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
8.46kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate