Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRTE-P2D12
Newark Part No.82H8176
Product RangeRTE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $98.400 |
5+ | $95.950 |
10+ | $93.490 |
25+ | $88.570 |
50+ | $83.650 |
100+ | $78.720 |
250+ | $73.800 |
Price for:Each
Minimum: 1
Multiple: 1
$98.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRTE-P2D12
Newark Part No.82H8176
Product RangeRTE Series
Technical Datasheet
Product RangeRTE Series
Timer FunctionsMultifunction
No. of Timing Ranges20Ranges
Time Min0.1s
Time Max600h
Timer Output2 Changeover Relays
Supply Voltage Max12VDC
Current Rating Nom10A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Product Overview
The RTE-P2D12 is a 11-pin Multifunction Analog Timer with delayed double-pole double-throw contact. It features ON and timing OUT LED indicators, 20 time ranges and 10 timing functions and solid state CMOS circuit operation system, pin plug-in terminals. It is suitable for use with the internal circuits.
- High repeat accuracy of ±0.2%
- 100MΩ Minimum (500VDC) insulation resistance
Applications
Communications & Networking, Automation & Process Control
Technical Specifications
Product Range
RTE Series
No. of Timing Ranges
20Ranges
Time Max
600h
Supply Voltage Max
12VDC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
10A
Panel Cutout Height
45mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate