Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-L-D24-C1D2
Newark Part No.23X4851
Product RangeRV8H Series
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.460 |
| 5+ | $29.750 |
| 10+ | $29.040 |
| 25+ | $27.630 |
| 50+ | $26.220 |
| 100+ | $24.810 |
| 250+ | $23.390 |
Price for:Each
Minimum: 1
Multiple: 1
$30.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-L-D24-C1D2
Newark Part No.23X4851
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeRV8H Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance2.27kohm
Approvals & StandardsCE, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RV8H series 6mm hazardous location Interface Relay with universal screw (flat and Phillips) or spring clamp terminals. It offers universal AC/DC socket with built-in surge suppression and green LED.
- Space-saving
- Gold-plated contacts
- Pre-assembled relay and DIN mount socket
- Universal AC/DC socket with built-in surge suppression and green LED
- Lever for easy locking and removal of relay
- High dielectric strength and impulse withstand voltages
- Reverse polarity protected
- 400VAC Maximum switching voltage
- 1500VA Maximum switching power
- 6 to 240V Wide input voltage range
- -40 to 70°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Coil Voltage
24VDC
Product Range
RV8H Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
2.27kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
