Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-S-AD12
Newark Part No.66W1008
Product RangeRV8H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.510 |
| 5+ | $24.930 |
| 10+ | $24.340 |
| 25+ | $23.180 |
| 50+ | $22.010 |
| 100+ | $20.850 |
| 250+ | $19.680 |
Price for:Each
Minimum: 1
Multiple: 1
$25.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-S-AD12
Newark Part No.66W1008
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VAC/VDC
Contact Current6A
Product RangeRV8H Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypeInterface
Relay TerminalsSpring Clamp
Contact Voltage VDC125V
Contact MaterialSilver Nickel
Coil Resistance800ohm
Approvals & StandardsCE, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RV8H-S-AD12 is a 1-pole Standard Interface Relay with SPDT gold-plated silver nickel contact and spring clamp terminals. This RV8H-series relay features pre-assembled relay and DIN mount socket. Lever for easy locking and removal of relay. High dielectric strength and impulse withstand voltages.
- AC/DC coil voltage
- Space-saving 6mm width
- Only 70mm in height from DIN rail
- Reverse polarity protection
- -40 to 70°C Operating temperature range
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Spring Clamp
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Coil Voltage
12VAC/VDC
Product Range
RV8H Series
Coil Type
Non Latching
Relay Type
Interface
Contact Voltage VDC
125V
Coil Resistance
800ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
