Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-S-AD18
Newark Part No.66W1009
Product RangeRV8H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.260 |
| 5+ | $24.680 |
| 10+ | $24.100 |
| 25+ | $22.950 |
| 50+ | $21.800 |
| 100+ | $20.650 |
| 250+ | $19.490 |
Price for:Each
Minimum: 1
Multiple: 1
$25.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-S-AD18
Newark Part No.66W1009
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage18VAC/VDC
Contact Current6A
Product RangeRV8H Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSpring Clamp
Relay TypeInterface
Contact Voltage VDC125V
Contact MaterialSilver Nickel
Coil Resistance1.345kohm
Approvals & StandardsCE, UL
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Interface
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Coil Voltage
18VAC/VDC
Product Range
RV8H Series
Coil Type
Non Latching
Relay Terminals
Spring Clamp
Contact Voltage VDC
125V
Coil Resistance
1.345kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
