Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-S-AD220
Newark Part No.52AJ5935
Product RangeRV8H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.520 |
| 5+ | $31.760 |
| 10+ | $30.990 |
| 25+ | $29.470 |
| 50+ | $27.930 |
| 100+ | $26.400 |
| 250+ | $24.880 |
Price for:Each
Minimum: 1
Multiple: 1
$32.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-S-AD220
Newark Part No.52AJ5935
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage240V
Contact Current6A
Product RangeRV8H Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSpring Clamp
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance68.57kohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
68.57kohm
Coil Voltage
240V
Product Range
RV8H Series
Coil Type
Non Latching
Relay Terminals
Spring Clamp
Contact Material
Silver Nickel
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
