Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRV8S-L-A240Z-D24
Newark Part No.45Y4074
Product RangeRV8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $35.760 |
5+ | $34.860 |
10+ | $33.970 |
25+ | $32.180 |
50+ | $30.390 |
100+ | $28.610 |
250+ | $26.820 |
Price for:Each
Minimum: 1
Multiple: 1
$35.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8S-L-A240Z-D24
Newark Part No.45Y4074
Product RangeRV8 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min19.6VDC
Control Voltage Max30VDC
Product RangeRV8 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
No SVHC (16-Jul-2019)
Load Current
2A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
19.6VDC
Product Range
RV8 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate