Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRV8S-S-D48-A120
Newark Part No.45Y4094
Product RangeRV8S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $30.140 | 
| 5+ | $29.400 | 
| 10+ | $28.640 | 
| 25+ | $27.130 | 
| 50+ | $25.620 | 
| 100+ | $24.120 | 
| 250+ | $22.610 | 
Price for:Each
Minimum: 1
Multiple: 1
$30.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8S-S-D48-A120
Newark Part No.45Y4094
Product RangeRV8S Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current100mA
Operating Voltage Max48VDC
Relay MountingPanel Mount
Relay TerminalsSpring
Switching Mode-
Operating Voltage Min0VDC
Control Voltage Min96VAC
Control Voltage Max132VAC
Product RangeRV8S Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
48VDC
Relay Terminals
Spring
Operating Voltage Min
0VDC
Control Voltage Max
132VAC
SVHC
No SVHC (16-Jul-2019)
Load Current
100mA
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
96VAC
Product Range
RV8S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate