Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.540 |
| 5+ | $51.270 |
| 10+ | $49.910 |
Price for:Each
Minimum: 1
Multiple: 1
$54.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1E-DN1-2M
Newark Part No.07N7785
Technical Datasheet
Sensing Distance Max700mm
Sensing MethodDiffuse Reflective
Product Range-
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensing Distance Max
700mm
Product Range
-
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2019)
Sensing Method
Diffuse Reflective
Connection Method
Cable
Supply Voltage Max
30V
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate