2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      SA1E-DN2-2M

                      Photoelectric Sensor, Datasensor, SA1E Series, 700 mm, Diffuse-Reflective, NPN, 10 V to 30 V

                      IDEC SA1E-DN2-2M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEC
                      Manufacturer Part NoSA1E-DN2-2M
                      Newark Part No.07N7788
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$50.940
                      5+$47.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $50.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEC
                      Manufacturer Part NoSA1E-DN2-2M
                      Newark Part No.07N7788
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The SA1E series simple compact design Photoelectric Switch with four sensing methods.

                      • Cable and M8 connector
                      • NPN output, PNP output, light ON, dark ON options
                      • Long sensing ranges, high speed response
                      • CE marked
                      • Infrared LED/red LED light source element
                      • Light ON/dark ON operation mode
                      • 1ms Maximum response time
                      • Opaque/transparent detectable object

                      Applications

                      Sensing & Instrumentation, Industrial

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (3)

                      EOL Notices EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)