Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $57.650 |
5+ | $57.020 |
10+ | $56.390 |
25+ | $51.550 |
50+ | $51.010 |
100+ | $50.760 |
Price for:Each
Minimum: 1
Multiple: 1
$57.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1E-PP2
Newark Part No.33K1081
Technical Datasheet
Product Range-
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
-
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
Supply Voltage Min
12VDC
Operating Temperature Min
-25°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate