Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSA1E-TN1
Newark Part No.33K1082
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.620 |
| 5+ | $51.720 |
| 10+ | $49.820 |
| 25+ | $45.230 |
| 50+ | $42.040 |
| 100+ | $39.070 |
Price for:Each
Minimum: 1
Multiple: 1
$53.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1E-TN1
Newark Part No.33K1082
Technical Datasheet
Product Range-
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SA1E series simple compact design Photoelectric Switch with four sensing methods.
- Cable and M8 connector
- NPN output, PNP output, light ON, dark ON options
- Long sensing ranges, high speed response
- CE marked
- Infrared LED/red LED light source element
- Light ON/dark ON operation mode
- 1ms Maximum response time
- Opaque/transparent detectable object
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
-
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
Supply Voltage Min
12VDC
Operating Temperature Min
-25°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate