Print Page
103 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.660 |
5+ | $6.660 |
10+ | $6.660 |
25+ | $6.660 |
50+ | $6.660 |
100+ | $6.660 |
250+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SH2B-02 is a surface mount Socket designed to mount individually or collectively on a flat surface without the use of a DIN rail. Use the mounting screw between adjoining socket and at the outer ends of the row of socket.
Applications
Industrial
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
300V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
10A
Product Range
RH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate