Print Page
2,912 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.140 |
| 5+ | $9.010 |
| 10+ | $8.870 |
| 25+ | $8.680 |
| 50+ | $8.500 |
| 100+ | $8.330 |
| 250+ | $8.040 |
Price for:Each
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SH2B-05 is a DIN-mount screw-type Relay Socket with 10A high switching capacity, suitable for RH2B relay.
- Compact midget size saves space
- SPDT, DPDT, 3PDT or 4PDT AgCdO contacts
- 2-pole
- M3.5 screw terminal
- 100MΩ insulation resistance
- 2000VAC minimum dielectric strength
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
10A
Product Range
RH Series
Technical Docs (1)
Alternatives for SH2B-05
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate