Print Page
602 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 10+ | $5.350 |
| 25+ | $5.230 |
| 50+ | $5.130 |
| 100+ | $5.010 |
| 250+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SJ1S-07LW is a 5-pin finger-safe Relay Socket with screw terminals. This socket is suitable for use with RJ1S-series slim power relays and ideal for DIN rail mounting.
- Maximum up to 2 to #14AWG wire
- 0.6 to 1.0Nm Torque
- M3 screw with captive wire clamp terminals
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
12A
Product Range
RJ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate