Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,423.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,423.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSMARTTOUCH-2G-5TN
Newark Part No.74Y9931
Technical Datasheet
Meter Display TypeLCD Monochrome
Display Size115.2mm x 86.4mm
Display Resolution320 x 240 Pixels
Screen Size5.7"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Meter Display Type
LCD Monochrome
Display Resolution
320 x 240 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
-20°C
Product Range
-
Display Size
115.2mm x 86.4mm
Screen Size
5.7"
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
