Print Page
Image is for illustrative purposes only. Please refer to product description.
296 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.560 |
5+ | $8.440 |
10+ | $8.300 |
25+ | $8.130 |
50+ | $7.950 |
100+ | $7.780 |
250+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SY2S-05 is a 8-pin Relay Socket with screw terminals. Suitable for use with RY2S, RY22S relays. This high density relay socket comes with SY2S-02F1 hold-down spring and SFA-101 (top notch), SFA-202 (side notch) hold-down clip. This socket is ideal for snap-mount/surface mounting.
- 4PDT and a true DPDT model
- Indicator light
- Check button
- M3.5 screws with captive wire clamp
- Maximum up to 2 to #14AWG wire
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
7A
Product Range
-
Technical Docs (1)
Alternatives for SY2S-05
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate