Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $2.750 |
10+ | $2.610 |
25+ | $2.480 |
50+ | $2.340 |
100+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSY4S-51
Newark Part No.13M3024
Product RangeRU Series
Technical Datasheet
Socket MountingPanel
Socket TerminalsSolder Lug
No. of Pins14Pins
Current Rating7A
Voltage Rating300V
Product RangeRU Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Socket Mounting
Panel
No. of Pins
14Pins
Voltage Rating
300V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Solder Lug
Current Rating
7A
Product Range
RU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate