Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoVF1A-G105AS4
Newark Part No.61AK8072
Product RangeDoesa VF1A Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3,081.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3,081.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoVF1A-G105AS4
Newark Part No.61AK8072
Product RangeDoesa VF1A Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeAC Motors
Power Rating55kW
No. of PhasesThree Phase
Output Current Max105A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380V
Supply Voltage Max480V
Product RangeDoesa VF1A Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
55kW
Output Current Max
105A
IP Rating
IP20
Supply Voltage Max
480V
SVHC
No SVHC (15-Jan-2019)
Compatible Motor Type
AC Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380V
Product Range
Doesa VF1A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate