Print Page
18 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.270 |
| 5+ | $115.390 |
| 10+ | $110.950 |
Price for:Each
Minimum: 1
Multiple: 1
$124.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXN1E-BV404MR
Newark Part No.75M3623
Product RangeXN Series
Technical Datasheet
Contact Configuration4PST-NC
Switch OperationOn-Off
Switch TerminalsScrew
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXN Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The XN1E-BV404MR is a four-pole single-throw (4PST) 4NC Emergency-stop Switch with mushroom head, push lock-turn reset/push-pull operator and plastic bezel. This XN series non-illuminated switch features gold-plated silver contacts, M3.0 screw terminals, safety-lock mechanism (IEC60947-5-5, 6.2) and direct opening action mechanism (IEC60947-5-5, 5.2, IEC60947-5-1, Annex K). The push-on LED model allows E-stop to be illuminated only when latched. It accepts maximum 16AWG wire.
- Very short panel depth
- IP65 Protection rating
- 50mΩ (initial value) Maximum contact resistance
- 3 Pollution degree
- 250000 operations Minimum mechanical life
Applications
Industrial
Technical Specifications
Contact Configuration
4PST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XN Series
Switch Operation
On-Off
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

