Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.370 |
| 5+ | $87.870 |
| 10+ | $85.360 |
| 25+ | $78.440 |
| 50+ | $74.560 |
| 100+ | $70.840 |
Price for:Each
Minimum: 1
Multiple: 1
$90.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoXN1E-BV422MR
Newark Part No.75M3626
Product RangeXN Series
Technical Datasheet
Contact Configuration4PST-2NO, DPST-NC
Switch OperationOn-Off
Switch TerminalsScrew
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXN Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The XN1E-BV422MR is a four-pole single-throw(4PST) 2NO/double-pole single-throw (DPST) 2NC Emergency-stop Switch with mushroom head, push lock-turn reset/push-pull operator and plastic bezel. This XN series non-illuminated switch features gold-plated silver contacts, M3.0 screw terminals, safety-lock mechanism (IEC60947-5-5, 6.2) and direct opening action mechanism (IEC60947-5-5, 5.2, IEC60947-5-1, Annex K). The push-on LED model allows E-stop to be illuminated only when latched. It accepts maximum 16AWG wire.
- Very short panel depth
- IP65 Protection rating
- 50mΩ (initial value) Maximum contact resistance
- 3 Pollution degree
- 250000 operations Minimum mechanical life
Applications
Industrial
Technical Specifications
Contact Configuration
4PST-2NO, DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XN Series
Switch Operation
On-Off
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate