Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $136.390 |
Price for:Each
Minimum: 1
Multiple: 1
$136.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoXN4E-BL402MR
Newark Part No.70M9745
Product RangeXN Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationOn-Off
Switch TerminalsScrew
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXN Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The XN4E-BL402MR is a double-pole single-throw (DPST) Emergency-stop Switch with push lock-turn reset red mushroom shape operator and 2NC gold plated silver contacts. This XN4E series non-illuminated E-stop switch features metallic padlock, M3.0 screw terminals and can accept 16AWG maximum wire. The DEC's original "safe break action" ensures that the NC contacts open when the contact block is detached from the operator.
- 50mΩ maximum (initial value) Contact resistance
- 100MΩ at 500VDC megger Minimum insulation resistance
- 250000 operations minimum Mechanical life
- -25 to 60°C (no freezing) Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XN Series
Switch Operation
On-Off
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate