Print Page
373 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.050 |
| 5+ | $50.640 |
| 10+ | $46.780 |
| 25+ | $44.590 |
| 50+ | $42.380 |
Price for:Each
Minimum: 1
Multiple: 1
$55.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoXW1E-BV411M-RH-EMO
Newark Part No.05R0272
Product RangeXW Series
Technical Datasheet
Contact ConfigurationDPST-1NO, SPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsScrew
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXW Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The XW1E-BV411M-RH-EMO is a double-pole single-throw (DPST) 1NO/single-pole single-throw (SPST) NC Emergency-stop Switch with bright red mushroom operator and 1NO 1NC contacts. This XW series emergency stop switch is now available with EMO markings. IDEC's original "safe break action" ensures that the contacts open when the contact block is detached from the operator.
- IP65 Protection rating
Applications
Industrial, Automation & Process Control
Technical Specifications
Contact Configuration
DPST-1NO, SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XW Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
3A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate