Print Page
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.840 |
| 5+ | $48.260 |
| 10+ | $45.280 |
| 25+ | $41.970 |
| 50+ | $39.610 |
| 100+ | $37.880 |
| 250+ | $34.180 |
Price for:Each
Minimum: 1
Multiple: 1
$51.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoXW1E-BV413R
Newark Part No.48AC0349
Product RangeXW Series
Technical Datasheet
Contact Configuration3PST-NC, SPST-NO
Switch OperationPush-Pull
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
IP RatingIP65
Product RangeXW Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
3PST-NC, SPST-NO
Switch Terminals
Solder
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Mushroom
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Switch Operation
Push-Pull
Contact Current Max
5A
Contact Voltage DC Nom
-
IP Rating
IP65
Product Range
XW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate