Print Page
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.170 |
5+ | $20.130 |
10+ | $20.100 |
25+ | $20.050 |
50+ | $20.000 |
100+ | $18.930 |
250+ | $18.460 |
Price for:Each
Minimum: 1
Multiple: 1
$20.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoYWE10
Newark Part No.28X7160
Product RangeYW Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max120V
For Use WithIDEC 22mm YW Series Switches & Pilot Lights
Contact Voltage DC Max-
Product RangeYW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
IDEC 22mm YW Series Switches & Pilot Lights
Product Range
YW Series
No. of Poles
1 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate