Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIEE (INDUSTRIAL ELECTRONIC ENGINEERS)
Manufacturer Part No03865-06-0111
Newark Part No.33M1178
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerIEE (INDUSTRIAL ELECTRONIC ENGINEERS)
Manufacturer Part No03865-06-0111
Newark Part No.33M1178
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on Red
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Euro
Display ModeTransflective
Character Size12.1mm
LCD Display TypeFSTN
Module Size190.5mm x 84.3mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourRed
Product Range-
SVHCTo Be Advised
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Euro
Character Size
12.1mm
Module Size
190.5mm x 84.3mm
Operating Temperature Max
50°C
Backlighting Colour
Red
SVHC
To Be Advised
Display Appearance
Black on Red
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate