Print Page
Product Information
ManufacturerIET LABS
Manufacturer Part NoLS-400A
Newark Part No.36K4129
Product RangeLS Series
Technical Datasheet
Decade Box TypeInductance
No. of Decades3
Decade Test Range0mH to 999mH
Accuracy2%
Product RangeLS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Decade Box Type
Inductance
Decade Test Range
0mH to 999mH
Product Range
LS Series
No. of Decades
3
Accuracy
2%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate