Print Page
Image is for illustrative purposes only. Please refer to product description.

199 In Stock
Need more?
34 Delivery in 1-3 Business Days(US stock)
165 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 10+ | $7.870 |
| 25+ | $7.320 |
| 50+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoMKAV20
Newark Part No.90W0742
Technical Datasheet
Accessory TypeHood
For Use WithMK Series ILME Multipole Connector Inserts
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MKAV20 is a Connector Backshell Hood with a single lever. This top entry hood is suitable for MK series ILME multipole connector inserts.
- IP44 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Shell Size
-
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
For Use With
MK Series ILME Multipole Connector Inserts
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
