Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.140 |
100+ | $14.130 |
250+ | $12.960 |
500+ | $12.100 |
1000+ | $11.430 |
Price for:Each
Minimum: 1
Multiple: 1
$17.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoPEW1643SV
Newark Part No.06AC2438
Product RangePEW
Technical Datasheet
Current Rating16A
Voltage Rating VAC110V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP67
IP RatingIP67
Product RangePEW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP67
Product Range
PEW
Voltage Rating VAC
110V
Electrical Connector Gender
Plug
Connector Colour
Yellow
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate