Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILSI AMERICA
Manufacturer Part NoIL3X-HX5F12.5-32.768KHZ
Newark Part No.88AH6446
Product RangeIL3X Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerILSI AMERICA
Manufacturer Part NoIL3X-HX5F12.5-32.768KHZ
Newark Part No.88AH6446
Product RangeIL3X Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal Case3.2mm x 1.5mm
Frequency Stability + / -0.034ppm
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeIL3X Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
0.034ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Crystal Case
3.2mm x 1.5mm
Load Capacitance
12.5pF
Product Range
IL3X Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate