ISM97-3251BH-48.000 MHZ

OSCILLATOR, 48MHZ, CMOS, 3.2MM X 2.5MM ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
ILSI AMERICA ISM97-3251BH-48.000 MHZ
ManufacturerILSI AMERICA
Manufacturer Part NoISM97-3251BH-48.000 MHZ
Newark Part No.88AH6484
Product RangeISM97 Series
Technical Datasheet
See all Technical Docs
723 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$2.050
10+$1.940
25+$1.780
50+$1.630
100+$1.490
250+$1.280
500+$1.120
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerILSI AMERICA
Manufacturer Part NoISM97-3251BH-48.000 MHZ
Newark Part No.88AH6484
Product RangeISM97 Series
Technical Datasheet
Frequency Nom48MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeISM97 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Frequency Nom

48MHz

Oscillator Case

SMD, 3.2mm x 2.5mm

Product Range

ISM97 Series

Operating Temperature Max

85°C

SVHC

No SVHC (25-Jun-2025)

Frequency Stability + / -

50ppm

Supply Voltage Nom

3.3V

Operating Temperature Min

-40°C

Oscillator Output Compatibility

CMOS

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code