Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.155MH/10-E
Newark Part No.85Y0357
Product Range20.155MH
495 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.710 |
10+ | $1.620 |
25+ | $1.540 |
50+ | $1.450 |
100+ | $1.360 |
250+ | $1.250 |
500+ | $1.130 |
1000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.155MH/10-E
Newark Part No.85Y0357
Product Range20.155MH
GenderHeader
Pitch Spacing3.5mm
No. of Positions10Positions
Rated Current10A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range20.155MH
SVHCLead (25-Jun-2020)
Technical Specifications
Gender
Header
No. of Positions
10Positions
Rated Voltage
250V
Product Range
20.155MH
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for 20.155MH/10-E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate