Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoB10C2010A
Newark Part No.55W2253
Product RangeB10
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.670 |
| 5+ | $33.490 |
| 10+ | $32.580 |
| 25+ | $31.980 |
| 50+ | $30.540 |
| 100+ | $27.670 |
| 250+ | $25.020 |
Price for:Each
Minimum: 1
Multiple: 1
$36.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoB10C2010A
Newark Part No.55W2253
Product RangeB10
Technical Datasheet
Product RangeB10
Current Rating10A
No. of Poles2 Pole
Voltage Rating VDC60V
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
B10
No. of Poles
2 Pole
Voltage Rating VAC
400V
SVHC
No SVHC (25-Jun-2020)
Current Rating
10A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate