Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoCS20A-U4
Newark Part No.79R6099
Product RangeRotary Cam Series
Your Part Number
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.790 |
| 5+ | $49.190 |
| 10+ | $47.860 |
| 25+ | $47.000 |
| 50+ | $44.930 |
| 100+ | $40.790 |
| 250+ | $36.950 |
Price for:Each
Minimum: 1
Multiple: 1
$53.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoCS20A-U4
Newark Part No.79R6099
Product RangeRotary Cam Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw-
Contact Current AC Max20A
Contact Voltage AC Max690V
Product RangeRotary Cam Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Rotary cam switch with central fixing 22.5mm for panel mounting.
- Key operators permit key removal in all latched positions
- Finger proof screw terminals to IP20 protection
- UL/CSA
- IEC 60947-3
- single hole, front panel mounting
- Switch body supplied with legend plate for use with square escutcheon frame actuator
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
-
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
4 Pole
Contact Current AC Max
20A
Product Range
Rotary Cam Series
Contact Current DC Max
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate