Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoCS20A-W2
Newark Part No.79R6101
Product RangeRotary Cam Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.360 |
| 5+ | $25.930 |
| 10+ | $25.440 |
| 25+ | $24.900 |
| 50+ | $23.680 |
| 100+ | $21.480 |
| 250+ | $19.520 |
Price for:Each
Minimum: 1
Multiple: 1
$28.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoCS20A-W2
Newark Part No.79R6101
Product RangeRotary Cam Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw-
Contact Current AC Max20A
Contact Voltage AC Max690V
Product RangeRotary Cam Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
2 Pole
Contact Current AC Max
20A
Product Range
Rotary Cam Series
Contact Current DC Max
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate