Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoDUALCON-6
Newark Part No.50M3547
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $660.900 |
| 5+ | $596.520 |
| 10+ | $527.630 |
| 25+ | $491.190 |
| 50+ | $448.350 |
Price for:Each
Minimum: 1
Multiple: 1
$660.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoDUALCON-6
Newark Part No.50M3547
Technical Datasheet
Signal Conditioner InputCurrent, RTD, Thermocouple
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy %-
Output Accuracy± 0.5%
Supply Voltage24V
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Signal Conditioner Input
Current, RTD, Thermocouple
No. of Output Channels
2Channels
Output Accuracy
± 0.5%
No. of Channels
2 Channel
Isolation Input
Isolated
SVHC
No SVHC (25-Jun-2020)
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage
24V
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
