Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMB09-S-10230
Newark Part No.97K4317
Product RangeMB Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.480 |
| 5+ | $49.910 |
| 10+ | $48.600 |
| 25+ | $47.740 |
| 50+ | $45.680 |
| 100+ | $41.550 |
| 250+ | $37.750 |
Price for:Each
Minimum: 1
Multiple: 1
$54.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMB09-S-10230
Newark Part No.97K4317
Product RangeMB Series
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3NO / 1NO
No. of Poles4 Pole
Switching Power AC34kW
Switching Current AC120A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC14kW
Load Current Resistive20A
Switching Current AC39A
Product RangeMB Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
MB Series
Relay Mounting
DIN Rail
Contact Configuration
3NO / 1NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
230V
Switching Power AC1
4kW
Switching Current AC3
9A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
