Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC14-S-1024
Newark Part No.74R5405
Product RangeMC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $58.950 |
5+ | $53.480 |
10+ | $51.910 |
25+ | $50.880 |
50+ | $48.420 |
100+ | $43.500 |
250+ | $38.940 |
Price for:Each
Minimum: 1
Multiple: 1
$58.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC14-S-1024
Newark Part No.74R5405
Product RangeMC Series
Technical Datasheet
Load Current Inductive14A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles-
Switching Power AC37.5kW
Switching Current AC125A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC14kW
Load Current Resistive25A
Switching Current AC314A
Product RangeMC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Load Current Inductive
14A
Operating Voltage
690VAC
No. of Poles
-
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
MC Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
7.5kW
Coil Voltage VAC Nom
24V
Switching Power AC1
4kW
Switching Current AC3
14A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability