Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMCOR-1-6
Newark Part No.74R5389
Product RangeMC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.760 |
| 5+ | $55.120 |
| 10+ | $53.500 |
| 25+ | $52.440 |
| 50+ | $49.910 |
| 100+ | $44.820 |
| 250+ | $40.120 |
Price for:Each
Minimum: 1
Multiple: 1
$60.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMCOR-1-6
Newark Part No.74R5389
Product RangeMC Series
Technical Datasheet
Overload Adjustment Current Min4A
Overload Adjustment Current Max6A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeMC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Overload Adjustment Current Min
4A
Coil Voltage AC Max
-
Product Range
MC Series
Overload Adjustment Current Max
6A
Coil Voltage DC Max
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate