Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMSSTC11DA06
Newark Part No.34AC1922
Product RangeMS Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.700 |
| 5+ | $20.760 |
| 10+ | $20.350 |
| 25+ | $19.940 |
| 50+ | $18.960 |
| 100+ | $17.200 |
| 250+ | $15.650 |
Price for:Each
Minimum: 1
Multiple: 1
$22.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMSSTC11DA06
Newark Part No.34AC1922
Product RangeMS Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPlunger
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsScrew
Contact Current Max6A
Contact Voltage DC Nom-
Product RangeMS Series
Contact Voltage AC Nom250V
Operating Force Max4N
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Microswitch Type
-
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
6A
Product Range
MS Series
Operating Force Max
4N
Microswitch Actuator
Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate