Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSMT-ED-R12-V3
Newark Part No.74R5347
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.180 |
| 5+ | $193.930 |
| 10+ | $180.050 |
| 25+ | $156.690 |
| 50+ | $140.850 |
| 100+ | $130.690 |
Price for:Each
Minimum: 1
Multiple: 1
$217.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSMT-ED-R12-V3
Newark Part No.74R5347
Technical Datasheet
No. of Analog Inputs2
No. of Analog Outputs-
No. of Digital Inputs6
No. of Digital Outputs4
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SMT-ED-R12-V3 is an iSmart Intelligent Relay with 2 high speed analog inputs (up to 1kHz). It features powerful control logic in ladder or functional block diagram and expansion modules for more I/O and more communication. It also features 24VDC power and 8 DC analogue inputs can be used as digital inputs.
- Digital, analogue and temperature inputs
- Relay, transistor and analogue outputs
- PID control (up to 30 loops)
- Maths functions
- Retentive data registers
- High speed inputs and PWM outputs
- Link function
- Multi-language selectable
Applications
Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
No. of Analog Inputs
2
No. of Digital Inputs
6
Product Range
-
No. of Analog Outputs
-
No. of Digital Outputs
4
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
