Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part No007001000100
Newark Part No.81AH0151
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $510.350 |
Price for:Each
Minimum: 1
Multiple: 1
$510.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part No007001000100
Newark Part No.81AH0151
Technical Datasheet
No. of Inputs6Inputs
No. of Outputs11Outputs
Supply Voltage24VDC
Product Range-
SVHCTo Be Advised
Product Overview
- M-DUINO PLC Arduino 19R I/Os relay/analogue/digital plus module
- 6 inputs, 11 output
- RTC, Ethernet, USB, full/half duplex, RS485, RS232, I2C, Modbus, Wi-Fi and Bluetooth LE (ESP32)
- Serial TTL, SPI, µSD socket
- Arduino Mega original board (ATmega 2560) single board computer (SBC) microcontroller
- Maximum consumption of 1.5A, power supply voltage range from 12 to 24VDC
- First equipment based on the Arduino technology designed for professional use
- Can be programmed using the Arduino IDE platform
- Compatible with the Ardbox , M-duino and the Touchberry Pi with an instantaneous connection
Technical Specifications
No. of Inputs
6Inputs
Supply Voltage
24VDC
SVHC
To Be Advised
No. of Outputs
11Outputs
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate