Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1EDC40I12AHXUMA1
Newark Part No.39AH9454
Product RangeEiceDRIVER 1ED
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.340 |
| 25+ | $2.150 |
| 50+ | $2.040 |
| 100+ | $1.920 |
| 250+ | $1.830 |
| 500+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDC40I12AHXUMA1
Newark Part No.39AH9454
Product RangeEiceDRIVER 1ED
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, SiC MOSFET
Driver Case StyleWSOIC
No. of Pins8Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min3.1V
Supply Voltage Max17V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay300ns
Output Delay300ns
Product RangeEiceDRIVER 1ED
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
Driver Case Style
WSOIC
IC Case / Package
WSOIC
Input Type
-
Sink Current
-
Supply Voltage Max
17V
Operating Temperature Max
125°C
Output Delay
300ns
Qualification
-
Gate Driver Type
Isolated
Power Switch Type
IGBT, SiC MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Input Delay
300ns
Product Range
EiceDRIVER 1ED
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability