Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1EDN8550BXTSA1
Newark Part No.84AC7485
Product RangeEiceDRIVER Series
Technical Datasheet
Packaging Options
2,668 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 10+ | $0.291 |
| 25+ | $0.291 |
| 50+ | $0.291 |
| 100+ | $0.291 |
| 250+ | $0.291 |
| 500+ | $0.291 |
| 1000+ | $0.291 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDN8550BXTSA1
Newark Part No.84AC7485
Product RangeEiceDRIVER Series
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side
Power Switch TypeGaN HEMT, IGBT, MOSFET
No. of Pins6Pins
Driver Case StyleSOT-23
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current4A
Sink Current8A
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay45ns
Output Delay45ns
Product RangeEiceDRIVER Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1EDN8550BXTSA1 is an EiceDRIVER™ single-channel high-side and low-side gate driver with high-CMR TDI input. It has a fully differential input circuitry. The truly differential inputs (TDI) provide excellent common-mode robustness (CMR) and eliminate the risk of false triggering. The small package footprints enable versatile layout in both low-side and high-side driving. The application includes server, telecom and industrial SMPS, DC-DC converters and bricks, power tools, and motor control.
- Undervoltage Lockout (UVLO) turn on threshold is 8V typ (Standard MOSFET)
- Undervoltage lockout (UVLO) turn off threshold is 7V typ (standard MOSFET)
- Very large common-mode input voltage range up to ±200V, configurable with common mode resistors
- Sinking output current is -8.0A typ (VDD=12V), max CMR dynamic is ±400V
- Input-to-output propagation delay turn-on and off is 45ns typ (CL=200pF, TJ=25°C)
- Fully qualified according to JEDEC for industrial grade applications
- Supply voltage range from 4.5 to 20V (min defined by UVLO, TJ=25°C)
- VDD quiescent current is 1.1mA typ (OUT=high, VDD=12V, TJ=25°C)
- Rise time is 6.5ns typ (CLOAD= 1.8nF, VVDD= 12V), fall time is 4.5ns typ (CLOAD= 1.8nF, VVDD= 12V)
- PGSOT23-6 package, -40 to 150°C junction temperature
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
6Pins
IC Case / Package
SOT-23
Input Type
Non-Inverting
Sink Current
8A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
45ns
Qualification
-
Gate Driver Type
Non-Isolated
Power Switch Type
GaN HEMT, IGBT, MOSFET
Driver Case Style
SOT-23
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
45ns
Product Range
EiceDRIVER Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability