Print Page
Image is for illustrative purposes only. Please refer to product description.
2,534 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.965 |
| 10+ | $0.693 |
| 25+ | $0.645 |
| 50+ | $0.604 |
| 100+ | $0.557 |
| 250+ | $0.522 |
| 500+ | $0.491 |
| 1000+ | $0.473 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDN7524GXTMA1
Newark Part No.39AH9486
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeGaN HEMT, IGBT, MOSFET
Driver Case StyleWSON
No. of Pins8Pins
IC Case / PackageWSON
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current5A
Sink Current5A
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay17ns
Output Delay19ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
WSON
IC Case / Package
WSON
Input Type
Non-Inverting
Sink Current
5A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
19ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
GaN HEMT, IGBT, MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
17ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability