Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
911 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
908 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 10+ | $3.160 |
| 25+ | $2.920 |
| 50+ | $2.790 |
| 100+ | $2.650 |
| 250+ | $2.530 |
| 500+ | $2.460 |
| 1000+ | $2.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No6ED003L06F2XUMA1
Newark Part No.81Y4509
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver ConfigurationFull Bridge
Power Switch TypeIGBT
Driver Case StyleDSO
No. of Pins28Pins
IC Case / PackageDSO
IC MountingSurface Mount
Input TypeInverting
Source Current-
Sink Current-
Supply Voltage Min13V
Supply Voltage Max17.5V
Operating Temperature Min-40°C
Operating Temperature Max95°C
Input Delay530ns
Output Delay490ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
Full Bridge
Driver Case Style
DSO
IC Case / Package
DSO
Input Type
Inverting
Sink Current
-
Supply Voltage Max
17.5V
Operating Temperature Max
95°C
Output Delay
490ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
-
Power Switch Type
IGBT
No. of Pins
28Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
13V
Operating Temperature Min
-40°C
Input Delay
530ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate